



TFM-115-03-L-D-WT | |
|---|---|
DigiKey Part Number | SAM15842-ND |
Manufacturer | |
Manufacturer Product Number | TFM-115-03-L-D-WT |
Description | CONN HEADER VERT 30POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-115-03-L-D-WT Models |
Category | Contact Length - Mating 0.139" (3.53mm) |
Mfr | Contact Length - Post 0.111" (2.82mm) |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.7A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 Kč | 81,13 Kč |
| 25 | 74,52080 Kč | 1 863,02 Kč |
| 50 | 68,21840 Kč | 3 410,92 Kč |
| 100 | 63,02530 Kč | 6 302,53 Kč |
| 500 | 59,30804 Kč | 29 654,02 Kč |
| Unit Price without VAT: | 81,13000 Kč |
|---|---|
| Unit Price with VAT: | 98,16730 Kč |










