
QDZT18R5.6 | |
|---|---|
DigiKey Part Number | 846-QDZT18R5.6TR-ND - Tape & Reel (TR) 846-QDZT18R5.6CT-ND - Cut Tape (CT) 846-QDZT18R5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QDZT18R5.6 |
Description | DIODE ZENER 5.6V 200MW SMD1006 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±8.92% Surface Mount SMD1006 |
Datasheet | Datasheet |
EDA/CAD Models | QDZT18R5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8.92% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 2.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD1006 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 100 | 3,60590 Kč | 360,59 Kč |
| 500 | 2,69314 Kč | 1 346,57 Kč |
| 1 000 | 2,31487 Kč | 2 314,87 Kč |
| 2 000 | 2,13616 Kč | 4 272,32 Kč |
| 5 000 | 1,88069 Kč | 9 403,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,40319 Kč | 25 257,42 Kč |
| 36 000 | 1,38930 Kč | 50 014,80 Kč |
| 54 000 | 1,34194 Kč | 72 464,76 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |











