
OPA374AIDBVT | |
|---|---|
DigiKey Part Number | 296-15765-2-ND - Tape & Reel (TR) 296-15765-1-ND - Cut Tape (CT) 296-15765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA374AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA374AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 585µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 100 | 20,66620 Kč | 2 066,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,43660 Kč | 4 859,15 Kč |
| 500 | 18,69578 Kč | 9 347,89 Kč |
| 750 | 18,32481 Kč | 13 743,61 Kč |
| 1 250 | 17,91348 Kč | 22 391,85 Kč |
| 1 750 | 17,67323 Kč | 30 928,15 Kč |
| 2 500 | 17,44212 Kč | 43 605,30 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |


