Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8615AUJZ-REEL

DigiKey Part Number
505-AD8615AUJZ-REELTR-ND - Tape & Reel (TR)
505-AD8615AUJZ-REELCT-ND - Cut Tape (CT)
505-AD8615AUJZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8615AUJZ-REEL
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8615AUJZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
23 µV
Mfr
Current - Supply
1.7mA
Series
Current - Output / Channel
150 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-5 Thin, TSOT-23-5
Slew Rate
12V/µs
Supplier Device Package
TSOT-23-5
Gain Bandwidth Product
24 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP621ST-E/OTMicrochip Technology3 927MCP621ST-E/OTCT-ND36,91000 KčSimilar
OPA365AQDBVRQ1Texas Instruments8 657296-27404-1-ND62,98000 KčSimilar
In-Stock: 13 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,06000 Kč60,06 Kč
1044,81800 Kč448,18 Kč
2541,01840 Kč1 025,46 Kč
10036,83500 Kč3 683,50 Kč
25034,83788 Kč8 709,47 Kč
50034,14254 Kč17 071,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00030,45024 Kč304 502,40 Kč
Manufacturers Standard Package
Unit Price without VAT:60,06000 Kč
Unit Price with VAT:72,67260 Kč