
MCP6291T-E/OT | |
|---|---|
DigiKey Part Number | MCP6291T-E/OTTR-ND - Tape & Reel (TR) MCP6291T-E/OTCT-ND - Cut Tape (CT) MCP6291T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6291T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6291T-E/OT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8691WAUJZ-R7 | Analog Devices Inc. | 1 545 | 505-AD8691WAUJZ-R7CT-ND | 49,77000 Kč | Similar |
| LMV721M5 | Texas Instruments | 1 220 | LMV721M5CT-ND | 44,94000 Kč | Similar |
| LMV721M5/NOPB | Texas Instruments | 5 803 | LMV721M5/NOPBCT-ND | 36,75000 Kč | Similar |
| LMV796QMF/NOPB | Texas Instruments | 4 547 | LMV796QMF/NOPBCT-ND | 40,53000 Kč | Similar |
| LMV796QMFX/NOPB | Texas Instruments | 8 618 | 296-LMV796QMFX/NOPBCT-ND | 35,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 25 | 11,75880 Kč | 293,97 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,49900 Kč | 31 497,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


