
PIC16F690DM-PCTLHS | |
|---|---|
DigiKey Part Number | PIC16F690DM-PCTLHS-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F690DM-PCTLHS |
Description | BOARD DEMO PICTAIL HUMIDITY SNSR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP6291, PIC16F690 PICtail™ Humidity Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Microchip Technology | Voltage - Supply 5V |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part MCP6291, PIC16F690 |
Sensor Type Humidity | Base Product Number |
Sensing Range 1 ~ 99% RH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,25000 Kč | 1 625,25 Kč |
| Unit Price without VAT: | 1 625,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 966,55250 Kč |







