


NCV2003SN2T1G | |
|---|---|
DigiKey Part Number | NCV2003SN2T1GOSTR-ND - Tape & Reel (TR) NCV2003SN2T1GOSCT-ND - Cut Tape (CT) NCV2003SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2003SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2003SN2T1G Models |
Category | Current - Supply 300µA |
Mfr | Current - Output / Channel 96 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 1 pA | Supplier Device Package 5-TSOP |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,02040 Kč | 250,51 Kč |
| 100 | 8,77300 Kč | 877,30 Kč |
| 250 | 8,17832 Kč | 2 044,58 Kč |
| 500 | 7,81924 Kč | 3 909,62 Kč |
| 1 000 | 7,52379 Kč | 7 523,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,95041 Kč | 20 851,23 Kč |
| 6 000 | 6,77707 Kč | 40 662,42 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

