Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8605ARTZ-REEL7

DigiKey Part Number
505-AD8605ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8605ARTZ-REEL7CT-ND - Cut Tape (CT)
505-AD8605ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8605ARTZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8605ARTZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
1mA
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
10 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP621ST-E/OTMicrochip Technology3 927MCP621ST-E/OTCT-ND37,17000 KčSimilar
TSV321RAILTSTMicroelectronics17 854497-7687-1-ND30,03000 KčSimilar
TSV321RAIYLTSTMicroelectronics2 401497-TSV321RAIYLTCT-ND31,50000 KčSimilar
TSV321RILTSTMicroelectronics294 144497-8164-1-ND20,58000 KčSimilar
TSV991IYLTSTMicroelectronics14 486497-10281-1-ND24,78000 KčSimilar
In-Stock: 75 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1047,85400 Kč478,54 Kč
2543,82720 Kč1 095,68 Kč
10039,39220 Kč3 939,22 Kč
25037,27816 Kč9 319,54 Kč
50036,62472 Kč18 312,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,65930 Kč100 977,90 Kč
6 00033,02520 Kč198 151,20 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč