
TSV991IYLT | |
|---|---|
DigiKey Part Number | 497-10281-2-ND - Tape & Reel (TR) 497-10281-1-ND - Cut Tape (CT) 497-10281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV991IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV991IYLT Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 17,74800 Kč | 177,48 Kč |
| 25 | 16,05040 Kč | 401,26 Kč |
| 100 | 14,17970 Kč | 1 417,97 Kč |
| 250 | 13,28664 Kč | 3 321,66 Kč |
| 500 | 12,74814 Kč | 6 374,07 Kč |
| 1 000 | 12,47326 Kč | 12 473,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,75736 Kč | 35 272,08 Kč |
| 6 000 | 11,48937 Kč | 68 936,22 Kč |
| 9 000 | 11,35517 Kč | 102 196,53 Kč |
| 15 000 | 11,20647 Kč | 168 097,05 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |


