
TSV321RILT | |
|---|---|
DigiKey Part Number | 497-8164-2-ND - Tape & Reel (TR) 497-8164-1-ND - Cut Tape (CT) 497-8164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV321RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV321RILT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,59900 Kč | 145,99 Kč |
| 25 | 13,16400 Kč | 329,10 Kč |
| 100 | 11,58940 Kč | 1 158,94 Kč |
| 250 | 10,83568 Kč | 2 708,92 Kč |
| 500 | 10,38186 Kč | 5 190,93 Kč |
| 1 000 | 10,07050 Kč | 10 070,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,54640 Kč | 28 639,20 Kč |
| 6 000 | 9,32050 Kč | 55 923,00 Kč |
| 9 000 | 9,20743 Kč | 82 866,87 Kč |
| 15 000 | 9,08210 Kč | 136 231,50 Kč |
| 21 000 | 9,00884 Kč | 189 185,64 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |











