OPA374AIDBVT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 33 238
Unit Price: 1,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15 588
Unit Price: 1,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 928
Unit Price: 2,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 43 502
Unit Price: 2,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 84 278
Unit Price: 2,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 961
Unit Price: 3,97000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 13 776
Unit Price: 2,47000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 371
Unit Price: 2,47000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,32983 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,32000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 21 196
Unit Price: 0,57000 Kč
Datasheet

Similar


onsemi
In Stock: 8 131
Unit Price: 0,29000 Kč
Datasheet

Similar


onsemi
In Stock: 6 919
Unit Price: 0,64000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA374AIDBVT

DigiKey Part Number
296-15765-2-ND - Tape & Reel (TR)
296-15765-1-ND - Cut Tape (CT)
296-15765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA374AIDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA374AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
585µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
6.5 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8515ARTZ-R2Analog Devices Inc.0AD8515ARTZ-R2TR-ND0,00000 KčSimilar
AD8515ARTZ-REELAnalog Devices Inc.33 238AD8515ARTZ-REELCT-ND1,10000 KčSimilar
AD8515ARTZ-REEL7Analog Devices Inc.15 588505-AD8515ARTZ-REEL7CT-ND1,10000 KčSimilar
AD8601ARTZ-REEL7Analog Devices Inc.9 928505-AD8601ARTZ-REEL7CT-ND2,01000 KčSimilar
AD8605ARTZ-REELAnalog Devices Inc.43 502AD8605ARTZ-REELCT-ND2,61000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1025,42300 Kč254,23 Kč
2523,08280 Kč577,07 Kč
10020,52600 Kč2 052,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,30468 Kč4 826,17 Kč
50018,56890 Kč9 284,45 Kč
75018,20045 Kč13 650,34 Kč
1 25017,79191 Kč22 239,89 Kč
1 75017,55330 Kč30 718,28 Kč
2 50017,32375 Kč43 309,38 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč