OPA374AIDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 33 238
Unit Price: 26,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15 588
Unit Price: 26,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 928
Unit Price: 49,01000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 43 502
Unit Price: 63,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 84 278
Unit Price: 63,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 961
Unit Price: 96,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 13 776
Unit Price: 60,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 371
Unit Price: 60,06000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,02937 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,12000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 157
Unit Price: 69,03000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 21 196
Unit Price: 13,97000 Kč
Datasheet

Similar


onsemi
In Stock: 8 131
Unit Price: 7,09000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA374AIDBVR

DigiKey Part Number
296-39129-2-ND - Tape & Reel (TR)
296-39129-1-ND - Cut Tape (CT)
296-39129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA374AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA374AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
585µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
5V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
6.5 MHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8515ARTZ-R2Analog Devices Inc.0AD8515ARTZ-R2TR-ND0,00000 KčSimilar
AD8515ARTZ-REELAnalog Devices Inc.33 238AD8515ARTZ-REELCT-ND26,70000 KčSimilar
AD8515ARTZ-REEL7Analog Devices Inc.15 588505-AD8515ARTZ-REEL7CT-ND26,70000 KčSimilar
AD8601ARTZ-REEL7Analog Devices Inc.9 928505-AD8601ARTZ-REEL7CT-ND49,01000 KčSimilar
AD8605ARTZ-REELAnalog Devices Inc.43 502AD8605ARTZ-REELCT-ND63,61000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1019,29100 Kč192,91 Kč
2517,46040 Kč436,51 Kč
10015,44770 Kč1 544,77 Kč
25014,48708 Kč3 621,77 Kč
50013,90854 Kč6 954,27 Kč
1 00013,65702 Kč13 657,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,84309 Kč38 529,27 Kč
6 00012,55508 Kč75 330,48 Kč
9 00012,41083 Kč111 697,47 Kč
15 00012,25097 Kč183 764,55 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč