
OPA355NA/3K | |
|---|---|
DigiKey Part Number | 296-14628-2-ND - Tape & Reel (TR) 296-14628-1-ND - Cut Tape (CT) 296-14628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA355NA/3K |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA355NA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 8.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 360V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 200 MHz | Supplier Device Package SOT-23-6 |
-3db Bandwidth 450 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 25 | 30,51440 Kč | 762,86 Kč |
| 100 | 27,25960 Kč | 2 725,96 Kč |
| 250 | 25,70660 Kč | 6 426,65 Kč |
| 500 | 24,86626 Kč | 12 433,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,05055 Kč | 69 151,65 Kč |
| 6 000 | 22,58506 Kč | 135 510,36 Kč |
| 9 000 | 22,35200 Kč | 201 168,00 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |







