Similar
Similar
Similar

PMP5501Y,115 | |
|---|---|
DigiKey Part Number | 1727-5859-2-ND - Tape & Reel (TR) 1727-5859-1-ND - Cut Tape (CT) 1727-5859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP5501Y,115 |
Description | TRANS 2PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 100 | 5,11300 Kč | 511,30 Kč |
| 500 | 3,85734 Kč | 1 928,67 Kč |
| 1 000 | 3,45228 Kč | 3 452,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93699 Kč | 8 810,97 Kč |
| 6 000 | 2,67721 Kč | 16 063,26 Kč |
| 9 000 | 2,54484 Kč | 22 903,56 Kč |
| 15 000 | 2,39605 Kč | 35 940,75 Kč |
| 21 000 | 2,30794 Kč | 48 466,74 Kč |
| 30 000 | 2,22230 Kč | 66 669,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











