MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA337NA/3KG4 | |
|---|---|
DigiKey Part Number | OPA337NA/3KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA337NA/3KG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA337NA/3KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 525µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,68667 Kč | 20 060,01 Kč |
| 6 000 | 6,51876 Kč | 39 112,56 Kč |
| 9 000 | 6,43465 Kč | 57 911,85 Kč |
| 15 000 | 6,34147 Kč | 95 122,05 Kč |
| 21 000 | 6,28700 Kč | 132 027,00 Kč |
| 30 000 | 6,23461 Kč | 187 038,30 Kč |
| Unit Price without VAT: | 6,68667 Kč |
|---|---|
| Unit Price with VAT: | 8,09087 Kč |





