
LMP7717MFE/NOPB | |
|---|---|
DigiKey Part Number | 296-40280-2-ND - Tape & Reel (TR) 296-40280-1-ND - Cut Tape (CT) 296-40280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7717MFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7717MFE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 88 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,98300 Kč | 429,83 Kč |
| 25 | 39,32520 Kč | 983,13 Kč |
| 100 | 35,29970 Kč | 3 529,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,38180 Kč | 8 345,45 Kč |
| 500 | 32,22438 Kč | 16 112,19 Kč |
| 750 | 31,64539 Kč | 23 734,04 Kč |
| 1 250 | 31,00330 Kč | 38 754,12 Kč |
| 1 750 | 30,62804 Kč | 53 599,07 Kč |
| 2 500 | 30,26736 Kč | 75 668,40 Kč |
| 6 250 | 29,49033 Kč | 184 314,56 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |

