
LMV751M5/NOPB | |
|---|---|
DigiKey Part Number | LMV751M5/NOPBTR-ND - Tape & Reel (TR) LMV751M5/NOPBCT-ND - Cut Tape (CT) LMV751M5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV751M5/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV751M5/NOPB Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.3V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,16200 Kč | 471,62 Kč |
| 25 | 43,18040 Kč | 1 079,51 Kč |
| 100 | 38,80010 Kč | 3 880,01 Kč |
| 250 | 36,71208 Kč | 9 178,02 Kč |
| 500 | 36,04642 Kč | 18 023,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,16165 Kč | 34 161,65 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |



