
ADS1100A0IDBVT | |
|---|---|
DigiKey Part Number | 296-12966-2-ND - Tape & Reel (TR) 296-12966-1-ND - Cut Tape (CT) 296-12966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A0IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A0IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,48600 Kč | 1 044,86 Kč |
| 25 | 96,59920 Kč | 2 414,98 Kč |
| 100 | 87,92700 Kč | 8 792,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,79040 Kč | 20 947,60 Kč |
| 500 | 81,29796 Kč | 40 648,98 Kč |
| 750 | 80,04913 Kč | 60 036,85 Kč |
| 1 250 | 78,66590 Kč | 98 332,37 Kč |
| 1 750 | 77,85770 Kč | 136 250,97 Kč |
| 2 500 | 77,07988 Kč | 192 699,70 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |


