
MAX4330EUK+T | |
|---|---|
DigiKey Part Number | MAX4330EUK+TTR-ND - Tape & Reel (TR) MAX4330EUK+TCT-ND - Cut Tape (CT) MAX4330EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4330EUK+T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4330EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 275µA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 6.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,56800 Kč | 1 095,68 Kč |
| 25 | 101,36160 Kč | 2 534,04 Kč |
| 100 | 92,32400 Kč | 9 232,40 Kč |
| 250 | 89,31288 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,02666 Kč | 202 566,65 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |

