
LMP7717MF/NOPB | |
|---|---|
DigiKey Part Number | LMP7717MF/NOPBTR-ND - Tape & Reel (TR) LMP7717MF/NOPBCT-ND - Cut Tape (CT) LMP7717MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7717MF/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP7717MF/NOPB Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.15mA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 35V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 88 MHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,28500 Kč | 442,85 Kč |
| 25 | 40,50920 Kč | 1 012,73 Kč |
| 100 | 36,36010 Kč | 3 636,01 Kč |
| 250 | 34,38296 Kč | 8 595,74 Kč |
| 500 | 33,66904 Kč | 16 834,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,21072 Kč | 32 210,72 Kč |
| 2 000 | 31,40356 Kč | 62 807,12 Kč |
| 3 000 | 30,99928 Kč | 92 997,84 Kč |
| 5 000 | 30,55146 Kč | 152 757,30 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

