J-FET Amplifier 2 Circuit Single-Ended 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2828IDGNT

DigiKey Part Number
296-OPA2828IDGNTTR-ND - Tape & Reel (TR)
296-OPA2828IDGNTCT-ND - Cut Tape (CT)
296-OPA2828IDGNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2828IDGNT
Description
DUAL, HIGH-SPEED (45 MHZ AND 150
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Single-Ended 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2828IDGNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
150V/µs
Gain Bandwidth Product
45 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
25 µV
Current - Supply
5.5mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1312,66000 Kč312,66 Kč
10247,12500 Kč2 471,25 Kč
25230,75120 Kč5 768,78 Kč
100212,76850 Kč21 276,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250204,19548 Kč51 048,87 Kč
500199,02828 Kč99 514,14 Kč
750196,44189 Kč147 331,42 Kč
Manufacturers Standard Package
Unit Price without VAT:312,66000 Kč
Unit Price with VAT:378,31860 Kč