
OPA2350EA/250 | |
|---|---|
DigiKey Part Number | OPA2350EATR-ND - Tape & Reel (TR) OPA2350EACT-ND - Cut Tape (CT) OPA2350EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2350EA/250 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2350EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 22V/µs | |
Gain Bandwidth Product | 38 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 5.2mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,14000 Kč | 127,14 Kč |
| 10 | 97,52500 Kč | 975,25 Kč |
| 25 | 90,11920 Kč | 2 252,98 Kč |
| 100 | 81,97290 Kč | 8 197,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,08960 Kč | 19 522,40 Kč |
| 500 | 75,74926 Kč | 37 874,63 Kč |
| 750 | 74,57679 Kč | 55 932,59 Kč |
| 1 250 | 73,27842 Kč | 91 598,02 Kč |
| 1 750 | 72,51906 Kč | 126 908,35 Kč |
| 2 500 | 71,78900 Kč | 179 472,50 Kč |
| Unit Price without VAT: | 127,14000 Kč |
|---|---|
| Unit Price with VAT: | 153,83940 Kč |







