
LMP7716MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMP7716MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMP7716MMX/NOPBCT-ND - Cut Tape (CT) 296-LMP7716MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7716MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP7716MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.3mA (x2 Channels) | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,32400 Kč | 413,24 Kč |
| 25 | 37,77960 Kč | 944,49 Kč |
| 100 | 33,88870 Kč | 3 388,87 Kč |
| 250 | 32,03456 Kč | 8 008,64 Kč |
| 500 | 30,91662 Kč | 15 458,31 Kč |
| 1 000 | 29,99627 Kč | 29 996,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 28,72652 Kč | 100 542,82 Kč |
| 7 000 | 28,19401 Kč | 197 358,07 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |










