


TLV75712PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75712PDYDRTR-ND - Tape & Reel (TR) 296-TLV75712PDYDRCT-ND - Cut Tape (CT) 296-TLV75712PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75712PDYDR |
Description | IC REG LINEAR 1.2V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75712PDYDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (100kHz), 52dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 1.225V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,77376 Kč | 943,44 Kč |
| 500 | 3,58730 Kč | 1 793,65 Kč |
| 1 000 | 3,43338 Kč | 3 433,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24321 Kč | 9 729,63 Kč |
| 6 000 | 3,15016 Kč | 18 900,96 Kč |
| 9 000 | 3,10357 Kč | 27 932,13 Kč |
| 15 000 | 3,05193 Kč | 45 778,95 Kč |
| 21 000 | 3,02177 Kč | 63 457,17 Kč |
| 30 000 | 2,99275 Kč | 89 782,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






