
DP83822IFRHBR | |
|---|---|
DigiKey Part Number | 296-48125-2-ND - Tape & Reel (TR) 296-48125-1-ND - Cut Tape (CT) 296-48125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822IFRHBR |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822IFRHBR Models |
Category | Voltage - Supply 1.71V ~ 3.45V |
Manufacturer Texas Instruments | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-VQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet | Base Product Number |
Interface MII, RMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 70,02800 Kč | 700,28 Kč |
| 25 | 64,43880 Kč | 1 610,97 Kč |
| 100 | 58,28200 Kč | 5 828,20 Kč |
| 250 | 55,34820 Kč | 13 837,05 Kč |
| 500 | 55,22642 Kč | 27 613,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 50,32479 Kč | 150 974,37 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |












