
OPA2335AIDR | |
|---|---|
DigiKey Part Number | 296-13462-2-ND - Tape & Reel (TR) 296-13462-1-ND - Cut Tape (CT) 296-13462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2335AIDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2335AIDR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8572ARZ-REEL7 | Analog Devices Inc. | 599 | AD8572ARZ-REEL7CT-ND | 147,03000 Kč | Similar |
| LTC2051CS8#PBF | Analog Devices Inc. | 910 | LTC2051CS8#PBF-ND | 147,87000 Kč | Similar |
| MCP6002-I/SN | Microchip Technology | 23 959 | MCP6002-I/SN-ND | 8,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,50000 Kč | 119,50 Kč |
| 10 | 91,30500 Kč | 913,05 Kč |
| 25 | 84,28960 Kč | 2 107,24 Kč |
| 100 | 76,56680 Kč | 7 656,68 Kč |
| 250 | 73,48644 Kč | 18 371,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,91329 Kč | 167 283,23 Kč |
| Unit Price without VAT: | 119,50000 Kč |
|---|---|
| Unit Price with VAT: | 144,59500 Kč |











