Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8572ARZ-REEL7

DigiKey Part Number
AD8572ARZ-REEL7TR-ND - Tape & Reel (TR)
AD8572ARZ-REEL7CT-ND - Cut Tape (CT)
AD8572ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8572ARZ-REEL7
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8572ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
160 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4522-2ARZAnalog Devices Inc.39505-ADA4522-2ARZ-ND133,27000 KčSimilar
ADA4528-2ARMZAnalog Devices Inc.2 090505-ADA4528-2ARMZ-ND131,39000 KčSimilar
MCP6V02-E/SNMicrochip Technology952MCP6V02-E/SN-ND72,37000 KčSimilar
MCP6V02T-E/SNMicrochip Technology7 082MCP6V02T-E/SNCT-ND72,37000 KčSimilar
MCP6V07-E/SNMicrochip Technology167MCP6V07-E/SN-ND72,37000 KčSimilar
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,03000 Kč147,03 Kč
10113,20400 Kč1 132,04 Kč
25104,76960 Kč2 619,24 Kč
10095,48690 Kč9 548,69 Kč
25092,53584 Kč23 133,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00086,20037 Kč86 200,37 Kč
2 00084,39387 Kč168 787,74 Kč
Manufacturers Standard Package
Unit Price without VAT:147,03000 Kč
Unit Price with VAT:177,90630 Kč