
MCP6V02T-E/SN | |
|---|---|
DigiKey Part Number | MCP6V02T-E/SNTR-ND - Tape & Reel (TR) MCP6V02T-E/SNCT-ND - Cut Tape (CT) MCP6V02T-E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V02T-E/SN |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V02T-E/SN Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 300µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR932F-GE2 | Rohm Semiconductor | 1 450 | LMR932F-GE2CT-ND | 12,27000 Kč | Similar |
| OPA2349UA/2K5 | Texas Instruments | 43 026 | 296-41354-1-ND | 37,30000 Kč | Similar |
| TSV612AIDT | STMicroelectronics | 32 | 497-10457-1-ND | 24,54000 Kč | Similar |
| TSV612IDT | STMicroelectronics | 837 | 497-10349-1-ND | 21,27000 Kč | Similar |
| TSV622IDT | STMicroelectronics | 12 043 | 497-8988-1-ND | 20,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 25 | 60,71800 Kč | 1 517,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 55,22493 Kč | 182 242,27 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |


