CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2349UA/2K5

DigiKey Part Number
296-41354-2-ND - Tape & Reel (TR)
296-41354-1-ND - Cut Tape (CT)
296-41354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2349UA/2K5
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2349UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
1µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
8 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.02V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
70 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,50800 Kč355,08 Kč
2532,38720 Kč809,68 Kč
10028,96250 Kč2 896,25 Kč
25027,32848 Kč6 832,12 Kč
50026,50452 Kč13 252,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,67886 Kč61 697,15 Kč
5 00024,16349 Kč120 817,45 Kč
7 50023,90535 Kč179 290,12 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč

Other Suppliers on DigiKey

37 600In Stock
Ships from Rochester Electronics, LLC