Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8572ARZ

DigiKey Part Number
505-AD8572ARZ-ND
Manufacturer
Manufacturer Product Number
AD8572ARZ
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8572ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
850µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
160 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4522-2ARZAnalog Devices Inc.143505-ADA4522-2ARZ-ND134,18000 KčSimilar
ADA4528-2ARMZAnalog Devices Inc.1 773505-ADA4528-2ARMZ-ND132,29000 KčSimilar
NCS21802DMR2Gonsemi416488-NCS21802DMR2GCT-ND17,64000 KčSimilar
In-Stock: 1 711
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,04000 Kč148,04 Kč
10113,97700 Kč1 139,77 Kč
9896,25224 Kč9 432,72 Kč
19692,75867 Kč18 180,70 Kč
29491,00918 Kč26 756,70 Kč
58888,44337 Kč52 004,70 Kč
1 07886,57448 Kč93 327,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,04000 Kč
Unit Price with VAT:179,12840 Kč