
AT93C86A-10SU-2.7-T | |
|---|---|
DigiKey Part Number | 150-AT93C86A-10SU-2.7-TTR-ND - Tape & Reel (TR) 150-AT93C86A-10SU-2.7-TCT-ND - Cut Tape (CT) 150-AT93C86A-10SU-2.7-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT93C86A-10SU-2.7-T |
Description | IC EEPROM 16KBIT 3-WIRE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit 3-Wire Serial 1 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT93C86A-10SU-2.7-T Models |
Category | Memory Interface 3-Wire Serial |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10ms |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,93725 Kč | 31 749,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |







