
SG5032CCN 6.000000M-HJGA3 | |
|---|---|
DigiKey Part Number | SER3970TR-ND - Tape & Reel (TR) SER3970CT-ND - Cut Tape (CT) SER3970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032CCN 6.000000M-HJGA3 |
Description | XTAL OSC XO 6.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 44,41100 Kč | 444,11 Kč |
| 25 | 42,00440 Kč | 1 050,11 Kč |
| 50 | 40,26580 Kč | 2 013,29 Kč |
| 100 | 38,59850 Kč | 3 859,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,50376 Kč | 9 125,94 Kč |
| 500 | 34,99526 Kč | 17 497,63 Kč |
| 750 | 34,14247 Kč | 25 606,85 Kč |
| 1 250 | 33,09822 Kč | 41 372,77 Kč |
| 1 750 | 32,42823 Kč | 56 749,40 Kč |
| 2 500 | 31,73335 Kč | 79 333,38 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |








