
LTC1867ACGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1867ACGN#TRPBFTR-ND - Tape & Reel (TR) LTC1867ACGN#TRPBFCT-ND - Cut Tape (CT) LTC1867ACGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1867ACGN#TRPBF |
Description | IC ADC 16BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1867ACGN#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1867CGN#TRPBF | Analog Devices Inc. | 2 089 | LTC1867CGN#TRPBFCT-ND | 523,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,09000 Kč | 612,09 Kč |
| 10 | 493,95700 Kč | 4 939,57 Kč |
| 25 | 464,42520 Kč | 11 610,63 Kč |
| 100 | 443,03050 Kč | 44 303,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 391,41020 Kč | 978 525,50 Kč |
| Unit Price without VAT: | 612,09000 Kč |
|---|---|
| Unit Price with VAT: | 740,62890 Kč |









