MFR Recommended
Similar

OPA2244EA/2K5G4 | |
|---|---|
DigiKey Part Number | OPA2244EA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2244EA/2K5G4 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2244EA/2K5G4 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2244EA/2K5 | Texas Instruments | 12 325 | 296-26247-1-ND | 66,95000 Kč | MFR Recommended |
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | 29,82000 Kč | Similar |
| LM258AST | STMicroelectronics | 38 043 | 497-4778-1-ND | 25,24000 Kč | Similar |
| LM2904ST | STMicroelectronics | 14 306 | 497-7816-1-ND | 7,09000 Kč | Similar |
| LM2904YST | STMicroelectronics | 263 | 497-10219-1-ND | 10,84000 Kč | Similar |




