
OPA2244EA/2K5 | |
|---|---|
DigiKey Part Number | 296-26247-2-ND - Tape & Reel (TR) 296-26247-1-ND - Cut Tape (CT) 296-26247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2244EA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2244EA/2K5 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 40µA (x2 Channels) |
Series | Current - Output / Channel 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 430 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | 1,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,95000 Kč | 66,95 Kč |
| 10 | 50,15700 Kč | 501,57 Kč |
| 25 | 45,95720 Kč | 1 148,93 Kč |
| 100 | 41,34390 Kč | 4 134,39 Kč |
| 250 | 39,14576 Kč | 9 786,44 Kč |
| 500 | 38,54596 Kč | 19 272,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,57690 Kč | 88 942,25 Kč |
| 5 000 | 34,88283 Kč | 174 414,15 Kč |
| Unit Price without VAT: | 66,95000 Kč |
|---|---|
| Unit Price with VAT: | 81,00950 Kč |

