
OPA188AIDBVR | |
|---|---|
DigiKey Part Number | 296-40438-2-ND - Tape & Reel (TR) 296-40438-1-ND - Cut Tape (CT) 296-40438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA188AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AIDBVR Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.8V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 160 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21911SN2T1G | onsemi | 11 460 | NCS21911SN2T1GOSCT-ND | 50,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,45800 Kč | 344,58 Kč |
| 25 | 31,43000 Kč | 785,75 Kč |
| 100 | 28,09320 Kč | 2 809,32 Kč |
| 250 | 26,50284 Kč | 6 625,71 Kč |
| 500 | 25,66964 Kč | 12 834,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,77758 Kč | 71 332,74 Kč |
| 6 000 | 23,30029 Kč | 139 801,74 Kč |
| 9 000 | 23,06122 Kč | 207 550,98 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |












