


NCS21911SN2T1G | |
|---|---|
DigiKey Part Number | NCS21911SN2T1GOSTR-ND - Tape & Reel (TR) NCS21911SN2T1GOSCT-ND - Cut Tape (CT) NCS21911SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS21911SN2T1G |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 5TSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 475µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 2 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 36,97700 Kč | 369,77 Kč |
| 25 | 33,75240 Kč | 843,81 Kč |
| 100 | 30,21130 Kč | 3 021,13 Kč |
| 250 | 28,52116 Kč | 7 130,29 Kč |
| 500 | 27,71946 Kč | 13 859,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,88124 Kč | 74 643,72 Kč |
| 6 000 | 24,38915 Kč | 146 334,90 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |



