
EM6K33T2R | |
|---|---|
DigiKey Part Number | 846-EM6K33T2RTR-ND - Tape & Reel (TR) 846-EM6K33T2RCT-ND - Cut Tape (CT) 846-EM6K33T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6K33T2R |
Description | MOSFET 2N-CH 50V 0.2A EMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
Manufacturer Rohm Semiconductor | Vgs(th) (Max) @ Id 1V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 25pF @ 10V |
Part Status Active | Power - Max 150mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.2V Drive | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 50V | Supplier Device Package EMT6 |
Current - Continuous Drain (Id) @ 25°C 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 100 | 5,59180 Kč | 559,18 Kč |
| 500 | 4,23152 Kč | 2 115,76 Kč |
| 1 000 | 3,79224 Kč | 3 792,24 Kč |
| 2 000 | 3,42247 Kč | 6 844,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,84909 Kč | 22 792,72 Kč |
| 16 000 | 2,62877 Kč | 42 060,32 Kč |
| 24 000 | 2,51653 Kč | 60 396,72 Kč |
| 40 000 | 2,39043 Kč | 95 617,20 Kč |
| 56 000 | 2,31577 Kč | 129 683,12 Kč |
| 80 000 | 2,24322 Kč | 179 457,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




