OPA131UA/2K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 716
Unit Price: 178,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 016
Unit Price: 312,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 189,95891 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 033
Unit Price: 312,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 867
Unit Price: 82,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 848
Unit Price: 82,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: 82,31000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: 184,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 107,45970 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 000
Unit Price: 184,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 002
Unit Price: 54,80000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA131UA/2K5

DigiKey Part Number
296-29905-2-ND - Tape & Reel (TR)
296-29905-1-ND - Cut Tape (CT)
296-29905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA131UA/2K5
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA131UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
200 µV
Current - Supply
1.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,22228 Kč105 555,70 Kč
5 00041,42742 Kč207 137,10 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč