NA555DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 234
Unit Price: 30,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 16 600
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 38 716
Unit Price: 24,15000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 9 600
Unit Price: 20,58000 Kč
Datasheet

Upgrade


onsemi
In Stock: 5 369
Unit Price: 7,77000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34 760
Unit Price: 22,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: 7,14000 Kč
Datasheet
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA555DG4

DigiKey Part Number
NA555DG4-ND
Manufacturer
Manufacturer Product Number
NA555DG4
Description
IC OSC SNGL TIMER 100KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NA555DG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 105°C
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM555CM/NOPBTexas Instruments2 234LM555CM/NOPB-ND30,03000 KčSimilar
LM555CMX/NOPBTexas Instruments16 600LM555CMX/NOPBCT-ND26,67000 KčSimilar
LMC555CMX/NOPBTexas Instruments38 716LMC555CMX/NOPBCT-ND24,15000 KčSimilar
NA555DRochester Electronics, LLC9 6002156-NA555D-ND20,58000 KčMFR Recommended
NCV1455BDR2Gonsemi5 369NCV1455BDR2GOSCT-ND7,77000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes