
MSPM0C1104SRUKR | |
|---|---|
DigiKey Part Number | 296-MSPM0C1104SRUKRTR-ND - Tape & Reel (TR) 296-MSPM0C1104SRUKRCT-ND - Cut Tape (CT) 296-MSPM0C1104SRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0C1104SRUKR |
Description | 24MHZ ARM CORTEX-M0+ MCU WITH 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0C1104SRUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WQFN (3x3) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 9,42500 Kč | 94,25 Kč |
| 25 | 8,44720 Kč | 211,18 Kč |
| 100 | 7,37780 Kč | 737,78 Kč |
| 250 | 6,86680 Kč | 1 716,70 Kč |
| 500 | 6,55930 Kč | 3 279,65 Kč |
| 1 000 | 6,30588 Kč | 6 305,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99268 Kč | 17 978,04 Kč |
| 6 000 | 5,83948 Kč | 35 036,88 Kč |
| 9 000 | 5,76273 Kč | 51 864,57 Kč |
| 15 000 | 5,67771 Kč | 85 165,65 Kč |
| 21 000 | 5,62802 Kč | 118 188,42 Kč |
| 30 000 | 5,58024 Kč | 167 407,20 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |











