
MC34063AP | |
|---|---|
DigiKey Part Number | 296-17766-5-ND |
Manufacturer | |
Manufacturer Product Number | MC34063AP |
Description | IC REG BUCK BOOST ADJ 1.5A 8PDIP |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063AP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Last Time Buy | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34063ADR | Texas Instruments | 80 800 | 296-17765-1-ND | 17,52000 Kč | MFR Recommended |
| MC33063AP | Texas Instruments | 942 | 296-17764-5-ND | 101,57000 Kč | Parametric Equivalent |
| MC34063ABN | STMicroelectronics | 4 238 | 497-7412-5-ND | 20,23000 Kč | Direct |
| MC34063ACN | STMicroelectronics | 778 | 497-7413-5-ND | 35,04000 Kč | Direct |
| MC34063ECN | STMicroelectronics | 348 | 497-4280-5-ND | 20,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 26,40300 Kč | 264,03 Kč |
| 50 | 22,55320 Kč | 1 127,66 Kč |
| 100 | 21,36230 Kč | 2 136,23 Kč |
| 250 | 20,10552 Kč | 5 026,38 Kč |
| 500 | 19,97706 Kč | 9 988,53 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |






