MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MAX3232CPWRE4 | |
|---|---|
DigiKey Part Number | MAX3232CPWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3232CPWRE4 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232CPWRE4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3232CPWR | Texas Instruments | 0 | 296-13096-1-ND | 42,96000 Kč | MFR Recommended |
| MAX3232CPWRG4 | Texas Instruments | 2 002 | 296-41322-1-ND | 37,96000 Kč | Parametric Equivalent |
| MAX3232ECPWR | Texas Instruments | 15 278 | 296-19263-1-ND | 32,33000 Kč | Parametric Equivalent |
| TRS3232ECPWR | Texas Instruments | 933 | 296-22596-1-ND | 28,78000 Kč | Parametric Equivalent |
| MAX3232EEUE+ | Analog Devices Inc./Maxim Integrated | 1 279 | MAX3232EEUE+-ND | 287,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,37478 Kč | 40 749,56 Kč |
| 4 000 | 19,91153 Kč | 79 646,12 Kč |
| 6 000 | 19,67967 Kč | 118 078,02 Kč |
| 10 000 | 19,42273 Kč | 194 227,30 Kč |
| Unit Price without VAT: | 20,37478 Kč |
|---|---|
| Unit Price with VAT: | 24,65348 Kč |







