
ST3232EBTR | |
|---|---|
DigiKey Part Number | 497-6536-2-ND - Tape & Reel (TR) 497-6536-1-ND - Cut Tape (CT) 497-6536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232EBTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3232EBTR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 42,75000 Kč | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 350 | ICL3232CVZ-TCT-ND | 42,75000 Kč | Similar |
| ICL3232EIAZ | Renesas Electronics Corporation | 15 | ICL3232EIAZ-ND | 48,59000 Kč | Similar |
| ICL3232EIAZ-T | Renesas Electronics Corporation | 15 477 | ICL3232EIAZ-TCT-ND | 48,59000 Kč | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9 263 | ICL3232IVZ-ND | 44,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 25 | 21,96520 Kč | 549,13 Kč |
| 100 | 19,51450 Kč | 1 951,45 Kč |
| 250 | 18,34532 Kč | 4 586,33 Kč |
| 500 | 17,64042 Kč | 8 820,21 Kč |
| 1 000 | 17,48609 Kč | 17 486,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,44690 Kč | 41 117,25 Kč |
| 5 000 | 16,07750 Kč | 80 387,50 Kč |
| 7 500 | 15,89256 Kč | 119 194,20 Kč |
| 12 500 | 15,68764 Kč | 196 095,50 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |











