Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3222EIPWR | |
|---|---|
DigiKey Part Number | 296-19822-2-ND - Tape & Reel (TR) 296-19822-1-ND - Cut Tape (CT) 296-19822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIPWR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS3222EIPWR | Texas Instruments | 1 066 | 296-22593-1-ND | 52,29000 Kč | Parametric Equivalent |
| TRSF3222EIPWR | Texas Instruments | 533 | 296-25079-1-ND | 64,46000 Kč | Parametric Equivalent |
| ICL3222EIVZ | Renesas Electronics Corporation | 265 | ICL3222EIVZ-ND | 55,22000 Kč | Direct |
| ICL3222EIVZ-T | Renesas Electronics Corporation | 1 600 | ICL3222EIVZ-TCT-ND | 55,22000 Kč | Direct |
| ADM3222ARSZ | Analog Devices Inc. | 257 | 505-ADM3222ARSZ-ND | 108,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 25 | 33,59680 Kč | 839,92 Kč |
| 100 | 30,06070 Kč | 3 006,07 Kč |
| 250 | 28,37668 Kč | 7 094,17 Kč |
| 500 | 27,56492 Kč | 13 782,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,12361 Kč | 52 247,22 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |
















