
ADM3222ARSZ | |
|---|---|
DigiKey Part Number | 505-ADM3222ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3222ARSZ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARSZ Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 460Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222ECAZ | Renesas Electronics Corporation | 3 357 | ICL3222ECAZ-ND | 23,99000 Kč | Similar |
| ICL3222EIAZ | Renesas Electronics Corporation | 2 649 | ICL3222EIAZ-ND | 23,99000 Kč | Similar |
| ICL3222EIVZ | Renesas Electronics Corporation | 265 | ICL3222EIVZ-ND | 23,99000 Kč | Similar |
| MAX3222ECPWR | Texas Instruments | 6 157 | 296-19820-1-ND | 21,53000 Kč | Similar |
| MAX3222EIDBR | Texas Instruments | 2 004 | 296-19823-1-ND | 21,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,50100 Kč | 825,01 Kč |
| 66 | 70,80773 Kč | 4 673,31 Kč |
| 132 | 67,85061 Kč | 8 956,28 Kč |
| 264 | 65,41436 Kč | 17 269,39 Kč |
| 528 | 63,40958 Kč | 33 480,26 Kč |
| 1 056 | 61,75918 Kč | 65 217,69 Kč |
| 2 508 | 60,10368 Kč | 150 740,03 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

