
MAX3222EIDBR | |
|---|---|
DigiKey Part Number | 296-19823-2-ND - Tape & Reel (TR) 296-19823-1-ND - Cut Tape (CT) 296-19823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222EIDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222EIDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 25 | 38,29200 Kč | 957,30 Kč |
| 100 | 34,34220 Kč | 3 434,22 Kč |
| 250 | 32,45872 Kč | 8 114,68 Kč |
| 500 | 31,70950 Kč | 15 854,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 29,61852 Kč | 59 237,04 Kč |
| 4 000 | 28,98538 Kč | 115 941,52 Kč |
| 6 000 | 28,66829 Kč | 172 009,74 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |











