Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221EIDB | |
|---|---|
DigiKey Part Number | 296-26145-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221EIDB |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EIDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221IDBE4 | Texas Instruments | 15 184 | MAX3221IDBE4-ND | 45,46000 Kč | Parametric Equivalent |
| MAX3221EEAE+T | Analog Devices Inc./Maxim Integrated | 5 140 | MAX3221EEAE+TCT-ND | 208,56000 Kč | Direct |
| ICL3221CAZ | Renesas Electronics Corporation | 4 175 | ICL3221CAZ-ND | 42,13000 Kč | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14 733 | ICL3221CAZ-TCT-ND | 42,13000 Kč | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4 455 | ICL3221CVZ-ND | 42,13000 Kč | Similar |





