
MAX3221IDBE4 | |
|---|---|
DigiKey Part Number | MAX3221IDBE4-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221IDBE4 |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221IDBE4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3221IDBR | Texas Instruments | 11 | 296-9595-1-ND | 42,96000 Kč | Direct |
| MAX3221EEAE+T | Analog Devices Inc./Maxim Integrated | 5 140 | MAX3221EEAE+TCT-ND | 208,56000 Kč | Direct |
| ICL3221CAZ | Renesas Electronics Corporation | 4 175 | ICL3221CAZ-ND | 42,13000 Kč | Similar |
| ICL3221CAZ-T | Renesas Electronics Corporation | 14 733 | ICL3221CAZ-TCT-ND | 42,13000 Kč | Similar |
| ICL3221CVZ | Renesas Electronics Corporation | 4 455 | ICL3221CVZ-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 10 | 33,55600 Kč | 335,56 Kč |
| 80 | 27,78213 Kč | 2 222,57 Kč |
| 160 | 26,49300 Kč | 4 238,88 Kč |
| 320 | 25,43069 Kč | 8 137,82 Kč |
| 560 | 24,71229 Kč | 13 838,88 Kč |
| 1 040 | 24,03837 Kč | 24 999,90 Kč |
| 2 560 | 23,24525 Kč | 59 507,84 Kč |
| 5 040 | 22,76800 Kč | 114 750,72 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |

