Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MAX232EIPWR | |
|---|---|
DigiKey Part Number | 296-36944-2-ND - Tape & Reel (TR) 296-36944-1-ND - Cut Tape (CT) 296-36944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EIPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EIPWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS232EIPWR | Texas Instruments | 1 000 | 296-25014-2-ND | 37,74843 Kč | Parametric Equivalent |
| MAX232ACUE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX232ACUE+-ND | 434,22885 Kč | Similar |
| MAX232ACUE+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX232ACUE+TTR-ND | 434,22820 Kč | Similar |
| MAX232AEUE+ | Analog Devices Inc./Maxim Integrated | 117 | MAX232AEUE+-ND | 293,65000 Kč | Similar |
| MAX3232CUE+ | Analog Devices Inc./Maxim Integrated | 1 782 | MAX3232CUE+-ND | 174,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 25 | 17,46040 Kč | 436,51 Kč |
| 100 | 15,44770 Kč | 1 544,77 Kč |
| 250 | 14,48708 Kč | 3 621,77 Kč |
| 500 | 13,90854 Kč | 6 954,27 Kč |
| 1 000 | 13,65702 Kč | 13 657,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,03959 Kč | 26 079,18 Kč |
| 4 000 | 12,71675 Kč | 50 867,00 Kč |
| 6 000 | 12,55508 Kč | 75 330,48 Kč |
| 10 000 | 12,37593 Kč | 123 759,30 Kč |
| 14 000 | 12,27123 Kč | 171 797,22 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |





